




691508110304 | |
|---|---|
DigiKey Part Number | 732-5965-2-ND - Tape & Reel (TR) 732-5965-1-ND - Cut Tape (CT) 732-5965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691508110304 |
Description | TERM BLOCK 4POS 3.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 691508110304 Models |
Category | Mounting Type Surface Mount |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Positions Per Level 4 | Contact Material - Plating Tin |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal and Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 102,30200 Kč | 1 023,02 Kč |
| 50 | 88,94760 Kč | 4 447,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 70,34333 Kč | 10 551,50 Kč |
| 300 | 63,93890 Kč | 19 181,67 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |


