4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
TZ042101B000G
TZ042101B000G

TZ042101B000G

DigiKey Part Number
1818-TZ042101B000GTR-ND - Tape & Reel (TR)
1818-TZ042101B000GCT-ND - Cut Tape (CT)
1818-TZ042101B000GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ042101B000G
Description
TERM BLK 4POS SIDE ENT 3.5MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Cover
Color
Black
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1038,51000 Kč385,10 Kč
2533,59680 Kč839,92 Kč
5030,45960 Kč1 522,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15026,50787 Kč3 976,18 Kč
30024,59357 Kč7 378,07 Kč
45023,65402 Kč10 644,31 Kč
75022,63696 Kč16 977,72 Kč
1 05022,05730 Kč23 160,17 Kč
1 50021,51287 Kč32 269,31 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč