



2383941-4 | |
|---|---|
DigiKey Part Number | 17-2383941-4TR-ND - Tape & Reel (TR) 17-2383941-4CT-ND - Cut Tape (CT) 17-2383941-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 25 | 84,44560 Kč | 2 111,14 Kč |
| 50 | 77,27260 Kč | 3 863,63 Kč |
| 100 | 71,39320 Kč | 7 139,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,63413 Kč | 19 690,24 Kč |
| 600 | 62,29022 Kč | 37 374,13 Kč |
| 900 | 60,68002 Kč | 54 612,02 Kč |
| 1 500 | 58,95945 Kč | 88 439,17 Kč |
| 2 100 | 57,98928 Kč | 121 777,49 Kč |
| 3 000 | 57,08453 Kč | 171 253,59 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


