



691348400005 | |
|---|---|
DigiKey Part Number | 732-691348400005-ND |
Manufacturer | |
Manufacturer Product Number | 691348400005 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691348400005 Models |
Category | Current - UL 20 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.21-3.31mm² |
Part Status Active | Color Green |
Type Plug, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 170,21000 Kč | 1 702,10 Kč |
| 50 | 158,68180 Kč | 7 934,09 Kč |
| 100 | 143,29040 Kč | 14 329,04 Kč |
| 450 | 112,48629 Kč | 50 618,83 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |






