




T11-2-1.25A-01-11A-V | |
|---|---|
DigiKey Part Number | 723-1397-ND |
Manufacturer | |
Manufacturer Product Number | T11-2-1.25A-01-11A-V |
Description | CIR BRKR 1.25A 250VAC 65VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.25A 250 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.25A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 497,37333 Kč | 1 492,12 Kč |
| Unit Price without VAT: | 497,37333 Kč |
|---|---|
| Unit Price with VAT: | 601,82173 Kč |






