



691254510003 | |
|---|---|
DigiKey Part Number | 732-691254510003-ND |
Manufacturer | |
Manufacturer Product Number | 691254510003 |
Description | 5.08 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691254510003 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691253510003 | Würth Elektronik | 116 | 732-691253510003-ND | 38,43000 Kč | Parametric Equivalent |
| 1546218-3 | TE Connectivity AMP Connectors | 323 | A135091-ND | 44,10000 Kč | Parametric Equivalent |
| 282841-3 | TE Connectivity AMP Connectors | 35 125 | A98343-ND | 54,80000 Kč | Parametric Equivalent |
| 796911-3 | TE Connectivity AMP Connectors | 2 370 | A139245-ND | 55,64000 Kč | Parametric Equivalent |
| 796949-3 | TE Connectivity AMP Connectors | 3 572 | 796949-3-ND | 42,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 50 | 37,52340 Kč | 1 876,17 Kč |
| 100 | 34,26870 Kč | 3 426,87 Kč |
| 400 | 27,71735 Kč | 11 086,94 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

