691216410002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691216410002
691216410002_View2
691216410002
691216410002

691216410002

DigiKey Part Number
732-10975-ND
Manufacturer
Manufacturer Product Number
691216410002
Description
TERM BLK 2P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691216410002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.300" (7.62mm)
Mating Orientation
Horizontal with Board
Current
14 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1016,39300 Kč163,93 Kč
5014,79340 Kč739,67 Kč
10013,17910 Kč1 317,91 Kč
50012,39176 Kč6 195,88 Kč
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč