
PA5112.003NLT | |
|---|---|
DigiKey Part Number | 553-PA5112.003NLTTR-ND - Tape & Reel (TR) 553-PA5112.003NLTCT-ND - Cut Tape (CT) 553-PA5112.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5112.003NLT |
Description | XFMR FLYBACK DC/DC CONV 155UH SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 140kHz Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 155µH @ 140kHz |
Manufacturer Pulse Electronics | Frequency 140kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.531" L x 0.520" W (13.50mm x 13.20mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.650" (16.50mm) |
Applications Flyback Converters | Footprint 0.689" L x 0.531" W (17.50mm x 13.50mm) |
Voltage - Primary 85 ~ 265V | Style Wirewound |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 83,60560 Kč | 2 090,14 Kč |
| 50 | 81,03540 Kč | 4 051,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 77,88508 Kč | 9 346,21 Kč |
| 240 | 75,46329 Kč | 18 111,19 Kč |
| 360 | 74,07686 Kč | 26 667,67 Kč |
| 600 | 72,36085 Kč | 43 416,51 Kč |
| 840 | 71,24971 Kč | 59 849,76 Kč |
| 1 200 | 70,08818 Kč | 84 105,82 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |




