
691210910008 | |
|---|---|
DigiKey Part Number | 732-691210910008-ND |
Manufacturer | |
Manufacturer Product Number | 691210910008 |
Description | TERM BLOCK 8P HORIZON 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691210910008 Models |
Category | Wire Gauge 18-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 8 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 6 A | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Voltage 150 V | Screw Thread M1.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVN08A150 | On Shore Technology Inc. | 8 100 | ED10566-ND | 2,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 50 | 71,98120 Kč | 3 599,06 Kč |
| 100 | 66,66870 Kč | 6 666,87 Kč |
| 560 | 56,14866 Kč | 31 443,25 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |









