Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Battery Monitor and Protector IC for Energy Storage: MP2797/MP2787

MP2797DFP-0000-T

DigiKey Part Number
1589-MP2797DFP-0000-T-ND
Manufacturer
Manufacturer Product Number
MP2797DFP-0000-T
Description
7S TO 16S HIGH-ACCURACY BATTERYM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
7 ~ 16
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25049,39301 Kč61 741,26 Kč
Manufacturers Standard Package
Unit Price without VAT:49,39301 Kč
Unit Price with VAT:59,76554 Kč