


MP2797DFP-0002-T | |
|---|---|
DigiKey Part Number | 1589-MP2797DFP-0002-T-ND |
Manufacturer | |
Manufacturer Product Number | MP2797DFP-0002-T |
Description | 7S TO 16S HIGH-ACCURACY BATTERYM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 7 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 49,39301 Kč | 61 741,26 Kč |
| Unit Price without VAT: | 49,39301 Kč |
|---|---|
| Unit Price with VAT: | 59,76554 Kč |


