



690157000872 | |
|---|---|
DigiKey Part Number | 732-1990-5-ND |
Manufacturer | |
Manufacturer Product Number | 690157000872 |
Description | CONN PLUG 8POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 690157000872 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 8 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215083-8 | TE Connectivity AMP Connectors | 4 332 | A111108CT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 18,79320 Kč | 1 879,32 Kč |
| 250 | 18,03728 Kč | 4 509,32 Kč |
| 500 | 16,14746 Kč | 8 073,73 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |












