687732152002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 17,23490 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 748
Unit Price: 77,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 484
Unit Price: 54,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 102,88903 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 131,14213 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,41719 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,01609 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,53325 Kč
Datasheet
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687732152002

DigiKey Part Number
732-5225-ND
Manufacturer
Manufacturer Product Number
687732152002
Description
CABLE FFC/FPC 32POS 0.5MM 5.98"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687732152002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
32
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5056,07720 Kč2 803,86 Kč
Manufacturers Standard Package
Unit Price without VAT:56,07720 Kč
Unit Price with VAT:67,85341 Kč