05-32-D-0152-A-4-06-4-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,73224 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 20,71096 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 62,15400 Kč
Datasheet
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-32-D-0152-A-4-06-4-T

DigiKey Part Number
2073-05-32-D-0152-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-32-D-0152-A-4-06-4-T
Description
CABLE FFC/FPC 32POS 0.5MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
32
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00018,13072 Kč18 130,72 Kč
Unit Price without VAT:18,13072 Kč
Unit Price with VAT:21,93817 Kč