6 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687706152002

DigiKey Part Number
732-5195-ND
Manufacturer
Manufacturer Product Number
687706152002
Description
CABLE FFC/FPC 6POS 0.5MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687706152002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-D-0152-A-4-06-4-TGCT2782073-05-06-D-0152-A-4-06-4-T-ND24,19000 KčSimilar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1063,79700 Kč637,97 Kč
5058,64560 Kč2 932,28 Kč
10054,48500 Kč5 448,50 Kč
25053,52524 Kč13 381,31 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč