
NCV7694MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV7694MW0R2GTR-ND - Tape & Reel (TR) 488-NCV7694MW0R2GCT-ND - Cut Tape (CT) 488-NCV7694MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7694MW0R2G |
Description | IC SAFETY CONTROLLER 10-DFNW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Safety Controller 10-DFNW (3x3) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer onsemi | Package / Case 10-VFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-DFNW (3x3) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Safety Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,56200 Kč | 195,62 Kč |
| 25 | 17,70200 Kč | 442,55 Kč |
| 100 | 15,66460 Kč | 1 566,46 Kč |
| 250 | 14,69228 Kč | 3 673,07 Kč |
| 500 | 14,10624 Kč | 7 053,12 Kč |
| 1 000 | 13,85931 Kč | 13 859,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,51448 Kč | 37 543,44 Kč |
| 6 000 | 12,23398 Kč | 73 403,88 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


