687616152002 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 25
Unit Price: 1,02000 Kč
Datasheet
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687616152002

DigiKey Part Number
732-5159-ND
Manufacturer
Manufacturer Product Number
687616152002
Description
CABLE FFC/FPC 16POS 0.5MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687616152002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1064,90500 Kč649,05 Kč
5059,66800 Kč2 983,40 Kč
10055,43470 Kč5 543,47 Kč
25050,59680 Kč12 649,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč