686720200001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686720200001

DigiKey Part Number
732-3544-ND
Manufacturer
Manufacturer Product Number
686720200001
Description
CABLE FFC/FPC 20POS 1MM 7.87"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686720200001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
7.874" (200.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,45000 Kč61,45 Kč
1060,36500 Kč603,65 Kč
5055,49120 Kč2 774,56 Kč
10051,55430 Kč5 155,43 Kč
25047,05496 Kč11 763,74 Kč
Manufacturers Standard Package
Unit Price without VAT:61,45000 Kč
Unit Price with VAT:74,35450 Kč