
68611514122 | |
|---|---|
DigiKey Part Number | 732-68611514122TR-ND - Tape & Reel (TR) 732-68611514122CT-ND - Cut Tape (CT) 732-68611514122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68611514122 |
Description | WR-FPC 1.00MM SMT ZIF HORIZONTAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68611514122 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.118" (3.00mm) | Actuator Color Brown |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84953-5 | TE Connectivity AMP Connectors | 12 208 | A101405CT-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 27,52900 Kč | 275,29 Kč |
| 100 | 26,48650 Kč | 2 648,65 Kč |
| 250 | 25,44372 Kč | 6 360,93 Kč |
| 500 | 24,19238 Kč | 12 096,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,25788 Kč | 33 386,82 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |


