Similar
Similar
Similar
Similar
Similar
Similar

68610814422 | |
|---|---|
DigiKey Part Number | 732-1995-2-ND - Tape & Reel (TR) 732-1995-1-ND - Cut Tape (CT) 732-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68610814422 |
Description | CONN FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68610814422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 50 | 16,29440 Kč | 814,72 Kč |
| 100 | 14,11070 Kč | 1 411,07 Kč |
| 500 | 13,97542 Kč | 6 987,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,41759 Kč | 17 126,39 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |












