
66011102111302 | |
|---|---|
DigiKey Part Number | 732-66011102111302TR-ND - Tape & Reel (TR) 732-66011102111302CT-ND - Cut Tape (CT) 732-66011102111302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 66011102111302 |
Description | WR-MMCX_PCB CONNECTOR_ SMT JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 66011102111302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 134,57600 Kč | 1 345,76 Kč |
| 100 | 127,20590 Kč | 12 720,59 Kč |
| 250 | 119,85744 Kč | 29 964,36 Kč |
| 500 | 112,50770 Kč | 56 253,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 97,80911 Kč | 146 713,67 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |



