
65730513722 | |
|---|---|
DigiKey Part Number | 732-65730513722TR-ND - Tape & Reel (TR) 732-65730513722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 65730513722 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 65730513722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 6,07080 Kč | 607,08 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| 1 000 | 5,15914 Kč | 5 159,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73779 Kč | 14 213,37 Kč |
| 6 000 | 4,51168 Kč | 27 070,08 Kč |
| 9 000 | 4,38443 Kč | 39 459,87 Kč |
| 15 000 | 4,22930 Kč | 63 439,50 Kč |
| 21 000 | 4,13014 Kč | 86 732,94 Kč |
| 30 000 | 4,02757 Kč | 120 827,10 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |









