Connector Header Through Hole, Right Angle 5 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657005140101

DigiKey Part Number
732-657005140101-ND
Manufacturer
Manufacturer Product Number
657005140101
Description
WR-MPC5 MEGA POWER CONNECTORS 5.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
657005140101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.137" (3.48mm)
Overall Contact Length
-
Insulation Height
0.285" (7.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
26A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1052,77200 Kč527,72 Kč
10047,60880 Kč4 760,88 Kč
25044,04756 Kč11 011,89 Kč
50040,56124 Kč20 280,62 Kč
1 00039,61421 Kč39 614,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč