RC1141-TM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2500HP-TM

DigiKey Part Number
1783-1061-2-ND - Tape & Reel (TR)
1783-1061-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC2500HP-TM
Description
RF TXRX MOD ISM>1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Tinymesh Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-108dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC2510, CC2591
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
30mA
Current - Transmitting
155mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1499,31000 Kč499,31 Kč
10435,46100 Kč4 354,61 Kč
25413,34640 Kč10 333,66 Kč
100383,03840 Kč38 303,84 Kč
250364,90764 Kč91 226,91 Kč
500352,11892 Kč176 059,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000304,96188 Kč304 961,88 Kč
Manufacturers Standard Package
Unit Price without VAT:499,31000 Kč
Unit Price with VAT:604,16510 Kč