RC2500HP-TM Tinymesh Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2500HP-TM-DK

DigiKey Part Number
1783-1013-ND
Manufacturer
Manufacturer Product Number
RC2500HP-TM-DK
Description
EVAL BOARD FOR RC2500HP-TM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC2500HP-TM Tinymesh Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC2500HP-TM
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,88000 Kč6 561,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,88000 Kč
Unit Price with VAT:7 939,87480 Kč