Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65560560215303

DigiKey Part Number
732-14204-ND
Manufacturer
Manufacturer Product Number
65560560215303
Description
COAX CBL MMCX TO MMCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65560560215303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Jack
Frequency - Max
1 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-20°C ~ 80°C
2nd Connector
MMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
25390,98280 Kč9 774,57 Kč
50366,62500 Kč18 331,25 Kč
100342,26740 Kč34 226,74 Kč
250318,11972 Kč79 529,93 Kč
500269,61600 Kč134 808,00 Kč
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč