
ASMK025ZM174S11 | |
|---|---|
DigiKey Part Number | ASMK025ZM174S11-ND |
Manufacturer | |
Manufacturer Product Number | ASMK025ZM174S11 |
Description | COAX CBL MMCX TO MMCX 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 9.843" (250.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 244,79500 Kč | 2 447,95 Kč |
| 30 | 226,52633 Kč | 6 795,79 Kč |
| 50 | 218,50940 Kč | 10 925,47 Kč |
| 100 | 208,08180 Kč | 20 808,18 Kč |
| 250 | 195,28140 Kč | 48 820,35 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |





