
65503206515303 | |
|---|---|
DigiKey Part Number | 732-14216-ND |
Manufacturer | |
Manufacturer Product Number | 65503206515303 |
Description | COAX CABLE SMA TO MCX 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503206515303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,27000 Kč | 388,27 Kč |
| 25 | 349,44400 Kč | 8 736,10 Kč |
| 50 | 326,01040 Kč | 16 300,52 Kč |
| 100 | 302,76410 Kč | 30 276,41 Kč |
| 250 | 279,51860 Kč | 69 879,65 Kč |
| 500 | 232,83816 Kč | 116 419,08 Kč |
| Unit Price without VAT: | 388,27000 Kč |
|---|---|
| Unit Price with VAT: | 469,80670 Kč |



