
CAB.01048 | |
|---|---|
DigiKey Part Number | 931-CAB.01048-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01048 |
Description | COAX CBL SMA TO MCX 9.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-174 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 125,00100 Kč | 1 250,01 Kč |
| 25 | 119,70600 Kč | 2 992,65 Kč |
| 50 | 112,68200 Kč | 5 634,10 Kč |
| 100 | 105,41440 Kč | 10 541,44 Kč |
| 250 | 100,96216 Kč | 25 240,54 Kč |
| 500 | 91,06668 Kč | 45 533,34 Kč |
| 1 000 | 77,43657 Kč | 77 436,57 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |





