64902421822 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 12 159
Unit Price: 50,82000 Kč
Datasheet
24 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64902421822

DigiKey Part Number
732-4704-ND
Manufacturer
Manufacturer Product Number
64902421822
Description
CONN PLUG HSG 24POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
64902421822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1029,79600 Kč297,96 Kč
5027,48640 Kč1 374,32 Kč
10024,06370 Kč2 406,37 Kč
50022,34188 Kč11 170,94 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč