
648148128130 | |
|---|---|
DigiKey Part Number | 648148128130-ND |
Manufacturer | |
Manufacturer Product Number | 648148128130 |
Description | WR-WTB 1.50MM PRE-CRIMPED CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 648148128130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 12,09180 Kč | 1 209,18 Kč |
| 250 | 11,15488 Kč | 2 788,72 Kč |
| 500 | 10,25460 Kč | 5 127,30 Kč |
| 1 000 | 8,41740 Kč | 8 417,40 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |







