Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
64460160111000
64460160111000

64460160111000

DigiKey Part Number
732-14231-ND
Manufacturer
Manufacturer Product Number
64460160111000
Description
COAX ADAPT MMCX TO MMCX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
64460160111000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
MMCX Jack, Female Socket
Convert To (Adapter End)
MMCX Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.25dB
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
25226,56840 Kč5 664,21 Kč
50211,44980 Kč10 572,49 Kč
100196,33130 Kč19 633,13 Kč
250181,21276 Kč45 303,19 Kč
500150,97646 Kč75 488,23 Kč
Manufacturers Standard Package
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč