



262136 | |
|---|---|
DigiKey Part Number | ACX1500-ND |
Manufacturer | |
Manufacturer Product Number | 262136 |
Description | COAX ADAPT MMCX TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Plug, Male Pin To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MMCX Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,00000 Kč | 317,00 Kč |
| 10 | 269,43200 Kč | 2 694,32 Kč |
| 30 | 249,32067 Kč | 7 479,62 Kč |
| 50 | 240,49320 Kč | 12 024,66 Kč |
| 100 | 229,01630 Kč | 22 901,63 Kč |
| 250 | 214,68820 Kč | 53 672,05 Kč |
| 500 | 204,45188 Kč | 102 225,94 Kč |
| 1 000 | 194,70820 Kč | 194 708,20 Kč |
| Unit Price without VAT: | 317,00000 Kč |
|---|---|
| Unit Price with VAT: | 383,57000 Kč |



