
636208040050 | |
|---|---|
DigiKey Part Number | 732-636208040050-ND |
Manufacturer | |
Manufacturer Product Number | 636208040050 |
Description | COAX CBL U.FL TO SMA 1.9" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636208040050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,24000 Kč | 347,24 Kč |
| 10 | 310,74200 Kč | 3 107,42 Kč |
| 25 | 280,27200 Kč | 7 006,80 Kč |
| 50 | 261,99140 Kč | 13 099,57 Kč |
| 100 | 243,71100 Kč | 24 371,10 Kč |
| 250 | 225,43224 Kč | 56 358,06 Kč |
| Unit Price without VAT: | 347,24000 Kč |
|---|---|
| Unit Price with VAT: | 420,16040 Kč |










