Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636207110300

DigiKey Part Number
732-636207110300-ND
Manufacturer
Manufacturer Product Number
636207110300
Description
COAX CBL U.FL TO SMA 11.8"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636207110300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,92000 Kč222,92 Kč
10207,27900 Kč2 072,79 Kč
100197,91840 Kč19 791,84 Kč
250188,56000 Kč47 140,00 Kč
500179,18224 Kč89 591,12 Kč
1 000160,48331 Kč160 483,31 Kč
Unit Price without VAT:222,92000 Kč
Unit Price with VAT:269,73320 Kč