


| 63012242124506 | |
|---|---|
| DigiKey Part Number | 732-13863-ND | 
| Manufacturer | |
| Manufacturer Product Number | 63012242124506 | 
| Description | REVERSE POLARITY SMA PCB END LAU | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 63012242124506 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Board Edge, End Launch; Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Cable Group | - | |
| Fastening Type | Threaded | |
| Frequency - Max | 18 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Brass | |
| Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 335 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 142,31000 Kč | 142,31 Kč | 
| 10 | 136,57100 Kč | 1 365,71 Kč | 
| 25 | 130,89480 Kč | 3 272,37 Kč | 
| 70 | 119,52457 Kč | 8 366,72 Kč | 
| 210 | 96,73600 Kč | 20 314,56 Kč | 
| Unit Price without VAT: | 142,31000 Kč | 
|---|---|
| Unit Price with VAT: | 172,19510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic