USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

629105150521

DigiKey Part Number
732-5960-2-ND - Tape & Reel (TR)
732-5960-1-ND - Cut Tape (CT)
732-5960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
629105150521
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
629105150521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 3A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1042,56300 Kč425,63 Kč
5039,41320 Kč1 970,66 Kč
10036,24250 Kč3 624,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55028,76573 Kč15 821,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč