
629104151021 | |
|---|---|
DigiKey Part Number | 732-5969-2-ND - Tape & Reel (TR) 732-5969-1-ND - Cut Tape (CT) 732-5969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629104151021 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 629104151021 Models |
Category | Features Board Guide |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 50 | 50,14320 Kč | 2 507,16 Kč |
| 100 | 44,87270 Kč | 4 487,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,37127 Kč | 11 811,38 Kč |
| 600 | 35,86458 Kč | 21 518,75 Kč |
| 1 500 | 32,35806 Kč | 48 537,09 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |












