10 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62701023121

DigiKey Part Number
732-62701023121-ND
Manufacturer
Manufacturer Product Number
62701023121
Description
WR-BHD 1.27MM FEMALE IDC CONNECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
62701023121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
10102,65900 Kč1 026,59 Kč
10091,45680 Kč9 145,68 Kč
25080,26948 Kč20 067,37 Kč
50074,66552 Kč37 332,76 Kč
1 00069,06179 Kč69 061,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč