
62131021821 | |
|---|---|
DigiKey Part Number | 732-62131021821TR-ND - Tape & Reel (TR) 732-62131021821CT-ND - Cut Tape (CT) 732-62131021821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62131021821 |
Description | WR-PHD 2.00 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62131021821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200VAC | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,70000 Kč | 62,70 Kč |
| 10 | 59,47000 Kč | 594,70 Kč |
| 50 | 52,99160 Kč | 2 649,58 Kč |
| 100 | 46,49260 Kč | 4 649,26 Kč |
| 500 | 43,24308 Kč | 21 621,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 36,01298 Kč | 43 215,58 Kč |
| Unit Price without VAT: | 62,70000 Kč |
|---|---|
| Unit Price with VAT: | 75,86700 Kč |




