


R7FA4M2AD3CFM#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M2AD3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AD3CFM#AA0 |
Description | IC MCU 32BIT 512KB 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 9x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 86,70100 Kč | 867,01 Kč |
| 25 | 79,96040 Kč | 1 999,01 Kč |
| 160 | 70,63463 Kč | 11 301,54 Kč |
| 320 | 68,22316 Kč | 21 831,41 Kč |
| 640 | 66,23852 Kč | 42 392,65 Kč |
| 1 120 | 64,89526 Kč | 72 682,69 Kč |
| 2 560 | 63,26050 Kč | 161 946,88 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |



