
621114284621 | |
|---|---|
DigiKey Part Number | 732-621114284621TR-ND - Tape & Reel (TR) 732-621114284621CT-ND - Cut Tape (CT) 732-621114284621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621114284621 |
Description | WR-PHD 2.00 MM DUAL SOCKET HEADE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 621114284621 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 65,86200 Kč | 658,62 Kč |
| 50 | 58,68740 Kč | 2 934,37 Kč |
| 100 | 51,49220 Kč | 5 149,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 45,51004 Kč | 34 132,53 Kč |
| 1 500 | 42,10225 Kč | 63 153,38 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |






