
NCS3402DR2G | |
|---|---|
DigiKey Part Number | NCS3402DR2GOSTR-ND - Tape & Reel (TR) NCS3402DR2GOSCT-ND - Cut Tape (CT) NCS3402DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS3402DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS3402DR2G Models |
Category | Current - Output (Typ) 10mA |
Manufacturer onsemi | Current - Quiescent (Max) 640nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Active | Propagation Delay (Max) 220µs (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,49000 Kč | 104,90 Kč |
| 25 | 9,41840 Kč | 235,46 Kč |
| 100 | 8,23790 Kč | 823,79 Kč |
| 250 | 7,67484 Kč | 1 918,71 Kč |
| 500 | 7,33530 Kč | 3 667,65 Kč |
| 1 000 | 7,05562 Kč | 7 055,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,56331 Kč | 16 408,28 Kč |
| 5 000 | 6,39050 Kč | 31 952,50 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |





