
620120124030 | |
|---|---|
DigiKey Part Number | 732-4752-ND |
Manufacturer | |
Manufacturer Product Number | 620120124030 |
Description | WR-WTB 2,00 MM PRE-CRIMPED CONTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 620120124030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 54,55300 Kč | 545,53 Kč |
| 100 | 49,74430 Kč | 4 974,43 Kč |
| 250 | 40,12716 Kč | 10 031,79 Kč |
| 500 | 36,91448 Kč | 18 457,24 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |








