
62000311121 | |
|---|---|
DigiKey Part Number | 732-62000311121-ND |
Manufacturer | |
Manufacturer Product Number | 62000311121 |
Description | WR-PHD PIN HEADER 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62000311121 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.106" (2.69mm) |
Packaging Bag | Overall Contact Length 0.343" (8.70mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 200VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-103-03-L-S | Samtec Inc. | 5 773 | SAM10197-ND | 12,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 50 | 6,63540 Kč | 331,77 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 250 | 5,69044 Kč | 1 422,61 Kč |
| 500 | 5,45948 Kč | 2 729,74 Kč |
| 1 000 | 4,51457 Kč | 4 514,57 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |













