
61900311621 | |
|---|---|
DigiKey Part Number | 732-2868-ND |
Manufacturer | |
Manufacturer Product Number | 61900311621 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Beige 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61900311621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 50 | 2,10500 Kč | 105,25 Kč |
| 100 | 1,70510 Kč | 170,51 Kč |
| 500 | 1,55350 Kč | 776,75 Kč |
| 1 000 | 1,42088 Kč | 1 420,88 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |












