



282814-4 | |
|---|---|
DigiKey Part Number | A98067-ND |
Manufacturer | |
Manufacturer Product Number | 282814-4 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282814-4 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 27,55000 Kč | 275,50 Kč |
| 25 | 24,00040 Kč | 600,01 Kč |
| 50 | 21,70640 Kč | 1 085,32 Kč |
| 150 | 18,78247 Kč | 2 817,37 Kč |
| 300 | 17,35107 Kč | 5 205,32 Kč |
| 600 | 16,19777 Kč | 9 718,66 Kč |
| 1 050 | 15,44062 Kč | 16 212,65 Kč |
| 5 100 | 13,95143 Kč | 71 152,29 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |










