618015217122 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 901
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 165
Unit Price: 63,41000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1 318
Unit Price: 28,98000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 73
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 93
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 7,25700 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 8,69014 Kč
Datasheet
Plug for Male Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 15 Position
618015217122
618015217122

618015217122

DigiKey Part Number
732-618015217122-ND
Manufacturer
Manufacturer Product Number
618015217122
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
618015217122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1031,03500 Kč310,35 Kč
5027,61660 Kč1 380,83 Kč
10024,18970 Kč2 418,97 Kč
25020,76284 Kč5 190,71 Kč
50018,34386 Kč9 171,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč