Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDBC15SP-NW | |
|---|---|
DigiKey Part Number | 4672-MHDBC15SP-NW-ND |
Manufacturer | |
Manufacturer Product Number | MHDBC15SP-NW |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,69014 Kč | 608,31 Kč |
| Unit Price without VAT: | 8,69014 Kč |
|---|---|
| Unit Price with VAT: | 10,51507 Kč |








