



615108150221R | |
|---|---|
DigiKey Part Number | 732-13727-2-ND - Tape & Reel (TR) 732-13727-1-ND - Cut Tape (CT) 732-13727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 615108150221R |
Description | WR-MJ_MODULAR JACKS_MID-MOUNT_TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 615108150221R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Mid Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 74,87900 Kč | 748,79 Kč |
| 25 | 66,73160 Kč | 1 668,29 Kč |
| 50 | 58,54240 Kč | 2 927,12 Kč |
| 100 | 54,46880 Kč | 5 446,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,35945 Kč | 9 671,89 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











